The GTS08AF24-6PX(116) is an 8-contact circular connector with a right-angle body orientation and solder termination. It is designed for cable mounting and has a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC, and a minimum operating temperature of -55°C. It features a pin contact gender and a single port.
Amphenol GTS08AF24-6PX(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08AF24-6PX(116) to view detailed technical specifications.
No datasheet is available for this part.