The GTS08AF32-4P-B30 is a 14-pin circular connector with a right-angle body orientation and crimp termination method. It has 14 terminals and a single port. The connector operates between -55°C and 125°C. It is rated for a maximum voltage of 700VDC or 500VAC, and 1250VDC or 900VAC.
Amphenol GTS08AF32-4P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(1250VDC|900VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS08AF32-4P-B30 to view detailed technical specifications.
No datasheet is available for this part.