This Amphenol GTS08F-24-7P connector features 16 silver plated contacts, a right angle orientation, and a free hanging, cable mount design. It is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust tight ratings. The connector is available in bulk packaging and is a derivative of the MIL-5015 series.
Amphenol GTS08F-24-7P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTS08F-24-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.