The GTS08F18-17S-116 is a 7-contact circular connector with a right angle body orientation and a cable mount termination method. It features a solder termination and a plug gender. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 250VDC. It is designed for use in applications requiring a high level of reliability and durability.
Amphenol GTS08F18-17S-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08F18-17S-116 to view detailed technical specifications.
No datasheet is available for this part.