Conn Circular PIN Solder RA Cable Mount 1 Port
Amphenol GTS08F24-25P(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08F24-25P(116) to view detailed technical specifications.
No datasheet is available for this part.