The GTS08F24-6PY(116) is an 8-contact circular connector with a right-angle body orientation and cable mount termination. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector has a termination method of solder and a contact gender of pin. It is designed for use in applications where a high level of reliability and durability is required.
Amphenol GTS08F24-6PY(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08F24-6PY(116) to view detailed technical specifications.
No datasheet is available for this part.