This circular connector features a 3-pin design with a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 700VDC. It is suitable for cable mounting and has a termination method of solder. The connector is rated for operation down to -55 degrees Celsius. It has a straight body orientation and a pin contact gender.
Amphenol GTSG06A16-10PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSG06A16-10PW to view detailed technical specifications.
No datasheet is available for this part.