This 5-contact SKT circular connector features a straight body orientation and is designed for wall mount applications. It has a maximum voltage rating of 700VDC and can operate within a temperature range of -55°C to 125°C. The connector is terminated using solder and has a termination method of solder.
Amphenol GTSL00-18-11SX-025-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL00-18-11SX-025-116 to view detailed technical specifications.
No datasheet is available for this part.