This circular connector features a straight body orientation and a solder termination method. It has three terminals and is designed for wall mount applications. The operating temperature range is from -55°C to 125°C. The connector is rated for a maximum voltage of 1250VDC and 900VAC.
Amphenol GTSL00-20-3SY-025-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL00-20-3SY-025-116 to view detailed technical specifications.
No datasheet is available for this part.