This circular connector features a straight body orientation and a solder termination method. It is designed for wall mount applications and has a maximum operating temperature of 125 degrees Celsius. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is available with 4 contacts and a SKT contact gender.
Amphenol GTSL00R18-4SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSL00R18-4SY to view detailed technical specifications.
No datasheet is available for this part.