The GTSL01A40-56P-116 is a cable mount circular connector with 85 contacts, rated for 700VDC and operating between -55°C and 125°C. It features a straight body orientation and is terminated through soldering. This connector is designed for general use and is suitable for a variety of applications.
Amphenol GTSL01A40-56P-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL01A40-56P-116 to view detailed technical specifications.
No datasheet is available for this part.