Amphenol GTSL030-24-96S-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTSL030-24-96S-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.