The GTSL030LCF40-56P-025-116 is an 85-contact circular connector from Amphenol, designed for flange mount applications. It features a straight body orientation and a solder termination method. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is a PIN contact gender and has one port. The connector is suitable for use in a variety of applications requiring high voltage and temperature ratings.
Amphenol GTSL030LCF40-56P-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL030LCF40-56P-025-116 to view detailed technical specifications.
No datasheet is available for this part.