The GTSL030LCFZ40-56P is an 85-contact circular connector from Amphenol, designed for flange mounting with a straight body orientation. It features a termination method of solder and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC, with a termination method of solder. It is a single-port connector with a circular contact type and a pin gender, suitable for high-voltage applications.
Amphenol GTSL030LCFZ40-56P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSL030LCFZ40-56P to view detailed technical specifications.
No datasheet is available for this part.