The GTSL030R40-56P connector features 85 contacts, a female gender, and a flange mount package type. It is made from aluminium with a cadmium plating on the body and silver plating on the contacts, which are made from a copper alloy. The connector is not Reach SVHC compliant or RoHS compliant. It is terminated with solder.
Amphenol GTSL030R40-56P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 85 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTSL030R40-56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.