This circular connector features a PIN contact gender and straight body orientation. It is designed for cable mounting and has a termination method of solder. The connector operates within a temperature range of -55 to 125°C.
Amphenol GTSL06CF16S-15P(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL06CF16S-15P(116) to view detailed technical specifications.
No datasheet is available for this part.