The GTSL06CFZ14S-7PX-025-116 is a 3-pin circular cable mount connector from Amphenol. It features a maximum voltage rating of 700VDC and operates within a temperature range of -55°C to 125°C. The connector is designed for solder termination and has a straight body orientation.
Amphenol GTSL06CFZ14S-7PX-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL06CFZ14S-7PX-025-116 to view detailed technical specifications.
No datasheet is available for this part.