This circular cable mount connector features a straight body and a single port. It is designed for use in applications where temperatures range from -55°C to 125°C. The connector is constructed with a solder termination method and has a pin contact gender. It is suitable for mounting on a cable.
Amphenol GTSL06CFZ16S-15P(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL06CFZ16S-15P(116) to view detailed technical specifications.
No datasheet is available for this part.