The GTSL06LCFZ40-56P-025 is a circular connector with 85 contacts, a maximum operating voltage of 700VDC, and a temperature range of -55 to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a pin gender. It is manufactured by Amphenol.
Amphenol GTSL06LCFZ40-56P-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL06LCFZ40-56P-025 to view detailed technical specifications.
No datasheet is available for this part.