This circular connector features a right angle body orientation and a PIN contact gender. It is designed for cable mount applications and has a termination method of solder. The operating temperature range is from -55°C to 125°C.
Amphenol GTSL08CF16S-15P(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL08CF16S-15P(116) to view detailed technical specifications.
No datasheet is available for this part.