This circular connector features a right angle body orientation and is designed for cable mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is suitable for use in environments where high temperatures are present.
Amphenol GTSL08F16S-15P(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL08F16S-15P(116) to view detailed technical specifications.
No datasheet is available for this part.