Amphenol GTSY06F-10SL-4S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTSY06F-10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.