Amphenol H11-RAA-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 68 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol H11-RAA-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.