Amphenol H11-RDA-110-4-CT technical specifications.
| Gender | Female |
| Mount | Edge |
| Number of Contacts | 68 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol H11-RDA-110-4-CT to view detailed technical specifications.
No datasheet is available for this part.