This terminal block features a 10-position level with a maximum current rating of 10A and a maximum operating voltage of 300V. It is constructed with a grey color and has a brass and tin contact plating. The terminal block is designed for through-hole mounting and is packaged in bulk. It is compliant with RoHS regulations and has a maximum operating temperature range of -40°C to 115°C.
Amphenol H310108000J0G technical specifications.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H310108000J0G to view detailed technical specifications.
No datasheet is available for this part.