Amphenol H4CFC4DI technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Helios H4 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4CFC4DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.