Amphenol H4CFC8DI technical specifications.
| Package/Case | 600 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Helios H4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4CFC8DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.