Amphenol H4CFN6DM technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 44A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP68 |
| Series | Helios H4 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4CFN6DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.