Amphenol H4CPC6D-I technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Reach SVHC Compliant | Unknown |
| Series | Helios H4 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4CPC6D-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.