Amphenol H4CPM2DI technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Series | Helios H4 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4CPM2DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.