Amphenol H4FF4R technical specifications.
| Contact Plating | Tin |
| Packaging | Tape and Reel |
| Series | Helios H4 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4FF4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.