The Grey Terminal Block is a 1-level terminal block with 11 positions, rated for 300V and 11A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is available in bulk packaging and features a screwless termination. It is made from brass and tin-plated steel and is RoHS compliant. The terminal block is designed for through-hole mounting and has a pitch of 0.197inch.
Amphenol H611008000J0G technical specifications.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 11A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H611008000J0G to view detailed technical specifications.
No datasheet is available for this part.