This terminal block is a through hole type with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a grey color with copper and tin plating. The block has a maximum current rating of 37A and a maximum voltage rating of 600V. It is available in bulk packaging and has a pitch of 0.591inch. The terminal block is RoHS compliant and has a wire gauge range of 6AWG to 24AWG.
Amphenol H805108000J0G technical specifications.
| Color | Grey |
| Contact Plating | Copper, Tin |
| Current | 37A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Pitch | 0.591inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H805108000J0G to view detailed technical specifications.
No datasheet is available for this part.