This terminal block features 12 positions per level, a maximum current rating of 10A, and a maximum operating temperature range of -40°C to 115°C. It is designed for through hole mounting and is available in bulk packaging. The terminal block is made of brass with a tin plating and has a steel plating. It is RoHS compliant and has a maximum wire gauge of 24AWG and a minimum wire gauge of 14AWG.
Amphenol HA12215000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HA12215000J0G to view detailed technical specifications.
No datasheet is available for this part.