Amphenol HA13505000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 2A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HA13505000J0G to view detailed technical specifications.
No datasheet is available for this part.