The HA13605000J0G terminal block from Amphenol features 13 positions per level and is rated for 300V and 10A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is available in bulk packaging and is RoHS compliant. It is designed for through hole mounting and has a screwless termination.
Amphenol HA13605000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HA13605000J0G to view detailed technical specifications.
No datasheet is available for this part.