This terminal block is a 4-position, 6A, 300V terminal block with a through hole mount. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is made of grey material with bronze and tin contact plating. It is RoHS compliant and available in bulk packaging.
Amphenol HC04008000J0G technical specifications.
| Color | Grey |
| Contact Plating | Bronze, Tin |
| Current | 6A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HC04008000J0G to view detailed technical specifications.
No datasheet is available for this part.