Amphenol HCCPHPE24BKA00F technical specifications.
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HCCPHPE24BKA00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.