Amphenol HCCPHPE24BKA90F-B technical specifications.
| Gender | Male |
| Material | Copper, Zinc |
| Number of Positions | 24 |
| Series | Sicma Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HCCPHPE24BKA90F-B to view detailed technical specifications.
No datasheet is available for this part.