Amphenol HCCPHPE24BNC90F technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HCCPHPE24BNC90F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.