Amphenol HDB-M4-120M232X technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 120 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Shell Material | Metal |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol HDB-M4-120M232X to view detailed technical specifications.
No datasheet is available for this part.