Amphenol HDM12EXPMD1 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Current Rating | 4A |
| Number of Contacts | 4 |
| Ratings | IP67 |
| Series | Max-M12 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HDM12EXPMD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.