Amphenol HDM12PF05B1ST technical specifications.
| Body Material | Plastic |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Max M12 |
| Shell Finish | Nickel |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HDM12PF05B1ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.