Amphenol HDM12PF05D1STM technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Series | Max-M12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HDM12PF05D1STM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.