Amphenol HDM12RM05D1ST technical specifications.
| Body Material | Plastic |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Series | Max-M12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HDM12RM05D1ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
