This terminal block features 10 positions per level with a 0.1inch pitch, suitable for applications up to 150V and 4A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is available in bulk packaging and is compliant with RoHS regulations. It is designed for through hole mounting and has a screwless termination.
Amphenol HE10503000J0G technical specifications.
| Color | Orange |
| Contact Plating | Brass, Tin |
| Current | 4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HE10503000J0G to view detailed technical specifications.
No datasheet is available for this part.