This terminal block features 10 positions per level, a 0.1inch pitch, and is designed for through hole mounting. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The block is plated with steel and features a screwless termination.
Amphenol HE10503100J0G technical specifications.
| Color | Orange |
| Contact Plating | Brass, Tin |
| Current | 4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HE10503100J0G to view detailed technical specifications.
No datasheet is available for this part.