Amphenol HE11-RDA-101-3-C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 130 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HE11-RDA-101-3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.