This Grey 300V 10A connector features a through hole mount and a 0.197inch pitch. It is available in a bulk packaging and has a screwless termination. The connector has 22 positions per level and a single level, making it suitable for a variety of applications. It can handle wire gauges from 16AWG to 20AWG.
Amphenol HF22708000J0G technical specifications.
| Color | Grey |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HF22708000J0G to view detailed technical specifications.
No datasheet is available for this part.