Amphenol HFR12R-2STE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | HFR |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFR12R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.